Block 5 Output 800 VA Chassis Mount Transformer, 230 V ac, CSA, IEC 61558-2-2, cULus, VDE, UL, DIN EN 61558-2-2, ENEC 10
- RS Stock No.:
- 731-5205
- Mfr. Part No.:
- ST 800/69/23
- Brand:
- Block
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$671.56
(exc. GST)
$738.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $671.56 |
| 10 - 24 | $659.79 |
| 25 - 49 | $635.51 |
| 50 - 99 | $622.46 |
| 100 + | $611.58 |
*price indicative
- RS Stock No.:
- 731-5205
- Mfr. Part No.:
- ST 800/69/23
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 690 V ac | |
| Secondary Voltage | 230 V ac | |
| Number of Outputs | 5 | |
| Power | 800VA | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Frequency | 50Hz | |
| Width | 150mm | |
| Weight | 9.8kg | |
| Depth | 128mm | |
| Length | 150mm | |
| Standards/Approvals | CSA, IEC 61558-2-2, cULus, VDE, UL, DIN EN 61558-2-2, ENEC 10 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 690 V ac | ||
Secondary Voltage 230 V ac | ||
Number of Outputs 5 | ||
Power 800VA | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Frequency 50Hz | ||
Width 150mm | ||
Weight 9.8kg | ||
Depth 128mm | ||
Length 150mm | ||
Standards/Approvals CSA, IEC 61558-2-2, cULus, VDE, UL, DIN EN 61558-2-2, ENEC 10 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Control Panel Primary 690Vac (63/2500VA)
Low inrush current control, safety isolating and isolating transformer
Screw type terminals, fitted with screw mounting brackets
Compact design with ±20V tappings on the primary winding
For use up to +40°C ambient maximum
Laminated
Related links
- Block 5 Output 130 VA Chassis Mount Transformer CSA VDE UL DIN EN 61558-2-2
- Block 5 Output 100 VA Chassis Mount Transformer ENEC 10 cULus IEC 61558-2-2 UL
- Block 63 VA Chassis Mount Transformer DIN EN 61558-2-2 VDE 0570 part 2-2 2-4, UL
- Block 320 VA Chassis Mount Transformer ENEC 10 (VDE) CSA 22.2 2-6
- Block 250 VA Chassis Mount Transformer UL 506 C-UL-US 2-6 IEC
- Block 5 Output 500 VA Chassis Mount Transformer cULus VDE 0570 Teil EN
- Block 400 VA Chassis Mount Transformer UL 506 VDE 0570 part 2-2 IEC 61558-2-2 DIN EN
- Block 2 Output 800 VA Chassis Mount Transformer CSA 22.2 No.66 DIN EN 61558-2-6, VDE 0570
