Legrand 400 VA Chassis Mount Transformer, 24 → 48 V, UL, EN 60204-1, EN 61131-2, USA, EN 60439-1

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$783.99

(exc. GST)

$862.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$783.99-
10 +$767.502%

*price indicative

RS Stock No.:
535-7761
Mfr. Part No.:
0 442 36
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Primary Voltage

230/400 V

Product Type

Chassis Mount Transformer

Secondary Voltage

24 → 48 V

Power

400VA

Maximum Operating Temperature

50°C

Depth

140mm

Weight

5.62kg

Width

120mm

Minimum Operating Frequency

50Hz

Length

140mm

Maximum Operating Frequency

60Hz

Standards/Approvals

UL, EN 60204-1, EN 61131-2, USA, EN 60439-1

COO (Country of Origin):
FR

Control Transformers


Safety isolating transformer single phase

DIN rail mount (up to 250VA) or Surface mount with screws (400VA & above)

Terminals with finger protection IP2x or xxB up to 400VA

New design provides interference filter between windings

Clear laser engraved markings

Suitable for maximum 50°C ambient, without de-rating

Approvals

UL506, CSA

Standards

IEC 61-558-2-2 and 2-4 or 2-6

Supplied with

0V/earth connection link

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy