BEL POWER SOLUTIONS INC 2 Output 330 VA Transformer, 24, UL
- RS Stock No.:
- 787-714
- Mfr. Part No.:
- ECO-330-24
- Brand:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-714
- Mfr. Part No.:
- ECO-330-24
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | Transformer | |
| Primary Voltage | 115 | |
| Secondary Voltage | 24 | |
| Number of Outputs | 2 | |
| Power | 330VA | |
| Maximum Operating Temperature | 155°C | |
| Series | ECO | |
| Weight | 4.13kg | |
| Minimum Operating Frequency | 60Hz | |
| Width | 136mm | |
| Maximum Operating Frequency | 50Hz | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type Transformer | ||
Primary Voltage 115 | ||
Secondary Voltage 24 | ||
Number of Outputs 2 | ||
Power 330VA | ||
Maximum Operating Temperature 155°C | ||
Series ECO | ||
Weight 4.13kg | ||
Minimum Operating Frequency 60Hz | ||
Width 136mm | ||
Maximum Operating Frequency 50Hz | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DO
The BEL POWER SOLUTIONS INC ECO Series Transformer is designed for reliable power conversion, specifically catering to applications requiring dual secondary outputs in both series and parallel configurations for enhanced versatility and connection options.
Power ratings include 330 VA, providing robust performance
Features split bobbin construction for superior isolation
Compliant with IEC 61558-1 safety standards
Dual secondary outputs facilitate flexible configurations
Dimensions of 4.96 x 5.35 x 4.50 inches ensure efficient space utilisation
Touch Safe terminals enhance operational safety
Related links
- TE Connectivity 1 Output 50 VA Transformer UL
- Block 230 V ac 2 x 18 V ac Toroidal Transformer 2 Output 330 VA UL EAC
- BEL POWER SOLUTIONS INC 2 Output Printed Circuit Board Transformer, RoHS 12 VA
- BEL POWER SOLUTIONS INC LDC480 DIN Rail Power Supply 345V dc AC/DC Input 29V dc, 20 A Output DC 480 W
- BEL POWER SOLUTIONS INC RCM DC/DC Converter 137.5V Input 2.5 A 70 °C Max Temp -40 °C Min Temp
- BEL POWER SOLUTIONS INC LDN40 DIN Rail DIN Rail Power Supply 345V dc AC/DC Input 24V dc, 2 A Output DC 40 W
- Block 24 V ac 2 Output Through Hole PCB Transformer UL 0.5 VA
- Myrra 24 V ac 2 Output Through Hole PCB Transformer EN 61558-2-6 CCA procedure 3 VA
