Arcol Ohmite HS300 15R J, 15 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 736-1863
- Distrelec Article No.:
- 160-69-132
- Mfr. Part No.:
- HS300 15R J
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.17
(exc. GST)
$70.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 288 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 05 January 2027
- Plus 3 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $64.17 |
| 10 - 24 | $63.06 |
| 25 - 49 | $61.50 |
| 50 - 99 | $59.97 |
| 100 + | $58.47 |
*price indicative
- RS Stock No.:
- 736-1863
- Distrelec Article No.:
- 160-69-132
- Mfr. Part No.:
- HS300 15R J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 15Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 300W | |
| Series | HS300 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 184.4mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 72.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 41.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 15Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 300W | ||
Series HS300 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Overall Length 184.4mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 72.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 41.8mm | ||
- COO (Country of Origin):
- GB
300W Aluminium housed wirewound power resistor, HS Series
300Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
- RS Stock No. 6150606
- Mfr. Part No. HS300 470R J
Each
$114.80
- RS Stock No. 6150599
- Mfr. Part No. HS300 68R J
Each
$95.46
- RS Stock No. 0136339
- Mfr. Part No. HS300 100R J
Each
$75.30
Related links
- Arcol HS15 15R J, 15 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS50 15R J, 15 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS10 15R J, 15 Ω 10 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS100 15R J, 15 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS25 15R J, 15 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol, 15 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS300 68R J, 68 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS300 330R J, 330 Ω 300 W Wirewound Chassis Mount Resistor ±5 %












