Arcol Ohmite HS300 4R7 J, 4.7 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 136-288
- Distrelec Article No.:
- 160-69-108
- Mfr. Part No.:
- HS300 4R7 J
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.91
(exc. GST)
$96.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $87.91 |
| 25 - 49 | $84.95 |
| 50 - 99 | $80.87 |
| 100 + | $79.12 |
*price indicative
- RS Stock No.:
- 136-288
- Distrelec Article No.:
- 160-69-108
- Mfr. Part No.:
- HS300 4R7 J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 4.7Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 300W | |
| Series | HS300 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 184.4mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 72.5mm | |
| Overall Height | 41.8mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Diameter | 45.5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 4.7Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 300W | ||
Series HS300 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 184.4mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 72.5mm | ||
Overall Height 41.8mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Diameter 45.5mm | ||
- COO (Country of Origin):
- GB
300W Aluminium housed wirewound power resistor, HS Series
300Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol HS300 6R8 J, 6.8 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS300 1K J, 1 kΩ 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS300 22R J, 22 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS300 680R J, 680 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS300 10R J, 10 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS300 33R J, 33 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS300 47R J, 47 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS300 1R J, 1 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
