TE Connectivity HSC25082RJ, 82 Ω 250 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$117.67

(exc. GST)

$129.44

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$117.67-
5 +$116.241%

*price indicative

Packaging Options:
RS Stock No.:
720-5574
Mfr. Part No.:
HSC25082RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

82Ω

Product Type

Chassis Mount Resistor

Power Rating

250W

Series

HSC250

Package/Case

Aluminium

Packaging

Loose Piece Tray

Temperature Coefficient

±50 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Overall Length

163mm

Maximum Operating Temperature

250°C

Overall Height

42mm

Standards/Approvals

EU RoHS, EU REACH, EU ELV, China RoHS 2

Overall Width

73mm

COO (Country of Origin):
IN

250W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy