TE Connectivity, 220 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-5530
- Mfr. Part No.:
- HSC250220RJ
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$154.46
(exc. GST)
$169.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.46 |
*price indicative
- RS Stock No.:
- 720-5530
- Mfr. Part No.:
- HSC250220RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 220Ω | |
| Power Rating | 250W | |
| Series | HSC250 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 163mm | |
| Maximum Operating Temperature | 275°C | |
| Overall Width | 73mm | |
| Overall Height | 42mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 220Ω | ||
Power Rating 250W | ||
Series HSC250 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 163mm | ||
Maximum Operating Temperature 275°C | ||
Overall Width 73mm | ||
Overall Height 42mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
250W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSC250220RJ, 220 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 220 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 220 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 220 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 220 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 220 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 220 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 220 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
