TE Connectivity, 220Ω 25W Wire Wound Chassis Mount Resistor HSA25220RJ ±5%
- RS Stock No.:
- 164-3042
- Mfr. Part No.:
- HSA25220RJ
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 100 units)*
$537.80
(exc. GST)
$591.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | $5.378 | $537.80 |
| 200 - 300 | $5.244 | $524.40 |
| 400 + | $5.163 | $516.30 |
*price indicative
- RS Stock No.:
- 164-3042
- Mfr. Part No.:
- HSA25220RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 220Ω | |
| Power Rating | 25W | |
| Series | HSA25 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Solder Lug | |
| Minimum Temperature Coefficient | -30ppm/°C | |
| Maximum Temperature Coefficient | +30ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 220Ω | ||
Power Rating 25W | ||
Series HSA25 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -30ppm/°C | ||
Maximum Temperature Coefficient +30ppm/°C | ||
- COO (Country of Origin):
- IN
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity, 220Ω 25W Wire Wound Chassis Mount Resistor HSA25220RJ ±5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 2176721-1 5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 1-2176721-5 5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 4-2176721-2 5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 3-2176721-0 5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 1-2176721-9 5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 2176721-5 5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 1-2176721-0 5%
