TE Connectivity TE1000B220RJ, 220 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 701-5804
- Mfr. Part No.:
- TE1000B220RJ
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $5.68
View bulk pricing optionsSubtotal (1 unit)*
$161.36
(exc. GST)
$177.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $161.36 | - |
| 2 - 2 | $158.52 | $5.68 |
| 3 + | $155.61 | $17.25 |
*price indicative
- RS Stock No.:
- 701-5804
- Mfr. Part No.:
- TE1000B220RJ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 220Ω | |
| Power Rating | 1kW | |
| Series | TE | |
| Packaging | Box | |
| Package/Case | Tubular | |
| Temperature Coefficient | ±440 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 300mm | |
| Maximum Operating Temperature | 255°C | |
| Standards/Approvals | No | |
| Overall Width | 60mm | |
| Overall Height | 119mm | |
| Overall Diameter | 60mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 220Ω | ||
Power Rating 1kW | ||
Series TE | ||
Packaging Box | ||
Package/Case Tubular | ||
Temperature Coefficient ±440 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 300mm | ||
Maximum Operating Temperature 255°C | ||
Standards/Approvals No | ||
Overall Width 60mm | ||
Overall Height 119mm | ||
Overall Diameter 60mm | ||
High Power Wire Wound Resistor TE Series 1000W
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for Rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.
Features and Benefits
- Up to 2500W Power Rating
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for Rapid cooling
Applications
- Large electrical and production machinery
- Motor Control
- Dynamic Braking
- Load Test simulation
- Equipment Discharge
- RS Stock No. 7015841P
- Mfr. Part No. TE1500B220RJ
Each (Supplied in a Box)
$172.63
- RS Stock No. 7015841
- Mfr. Part No. TE1500B220RJ
Each
$172.63
- RS Stock No. 7015905P
- Mfr. Part No. TE2500B220RJ
Each (Supplied in a Box)
$292.51
- RS Stock No. 2819576
- Mfr. Part No. CJB1000J22RJ
Each (In a Box of 2)
$519.33
Related links
- TE Connectivity, 220 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 47 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1 kΩ 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB10004R7J, 4.7 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE1000B1K0J, 1 kΩ 1 kW Wirewound Chassis Mount Resistor ±5 %









