- RS Stock No.:
- 164-1321
- Mfr. Part No.:
- TE1000B220RJ
- Brand:
- TE Connectivity
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 5)
$109.134
(exc. GST)
$120.047
(inc. GST)
Units | Per unit | Per Box* |
5 - 5 | $109.134 | $545.67 |
10 - 15 | $106.404 | $532.02 |
20 + | $104.768 | $523.84 |
*price indicative |
- RS Stock No.:
- 164-1321
- Mfr. Part No.:
- TE1000B220RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
High Power Wire Wound Resistor TE Series 1000W
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.
Features and Benefits
- Up to 2500W Power Rating
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for rapid cooling
Applications
- Large electrical and production machinery
- Motor Control
- Dynamic Braking
- Load Test simulation
- Equipment Discharge
- Motor Control
- Dynamic Braking
- Load Test simulation
- Equipment Discharge
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 220Ω |
Power Rating | 1kW |
Series | TE |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +255°C |
Minimum Temperature Coefficient | -440ppm/°C |
Maximum Temperature Coefficient | +440ppm/°C |
Overall Diameter | 60mm |
Overall Length | 300mm |
Overall Height | 119mm |