Vishay RH00510R00FE02, 10 Ω 7.5 W Wirewound Chassis Mount Resistor ±1 %
- RS Stock No.:
- 683-5969
- Distrelec Article No.:
- 160-24-513
- Mfr. Part No.:
- RH00510R00FE02
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$15.95
(exc. GST)
$17.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 137 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $15.95 | - |
| 25 - 49 | $15.66 | 1% |
| 50 + | $15.41 | 3% |
*price indicative
- RS Stock No.:
- 683-5969
- Distrelec Article No.:
- 160-24-513
- Mfr. Part No.:
- RH00510R00FE02
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 10Ω | |
| Power Rating | 7.5W | |
| Series | RH005 | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | ±20 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL-PRF-18546, ANSI J-STD-002 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 10Ω | ||
Power Rating 7.5W | ||
Series RH005 | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient ±20 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL-PRF-18546, ANSI J-STD-002 | ||
5 Watt RH005 Series ±1%
The Vishay RH005 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
Related links
- Vishay, 10 Ω 7.5 W Wirewound Chassis Mount Resistor ±1 %
- Vishay, 150 Ω 7.5 W Wirewound Chassis Mount Resistor ±1 %
- Vishay, 1 Ω 7.5 W Wirewound Chassis Mount Resistor ±1 %
- Vishay, 10 kΩ 7.5 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH00510K00FE02, 10 kΩ 7.5 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH005R1000FE02, 100 mΩ 7.5 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH005150R0FE02, 150 Ω 7.5 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH005390R0FE02, 390 Ω 7.5 W Wirewound Chassis Mount Resistor ±1 %
