Vishay RH005390R0FE02, 390 Ω 7.5 W Wirewound Chassis Mount Resistor ±1 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.44

(exc. GST)

$33.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
  • Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$30.44
25 - 124$30.13
125 +$24.81

*price indicative

Packaging Options:
RS Stock No.:
683-5972
Mfr. Part No.:
RH005390R0FE02
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

390Ω

Product Type

Chassis Mount Resistor

Power Rating

7.5W

Series

RH005

Package/Case

Aluminium

Tolerance

±1 %

Temperature Coefficient

±20 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL-STD-202, ANSI J-STD-002, MIL-PRF-18546

5 Watt RH005 Series ±1%


The Vishay RH005 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect

Moulded construction for total environmental protection

High Stability <0.05% Year

Resistance Tolerance 1%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy