PCN FHN60 10OHMF, 10 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- RS Stock No.:
- 602-7124
- Mfr. Part No.:
- FHN60 10OHMF
- Brand:
- PCN
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$202.53
(exc. GST)
$222.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $202.53 | - |
| 10 + | $195.45 | 3% |
*price indicative
- RS Stock No.:
- 602-7124
- Mfr. Part No.:
- FHN60 10OHMF
- Brand:
- PCN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PCN | |
| Resistance | 10Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | FHN | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Aluminium Housed | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PCN | ||
Resistance 10Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series FHN | ||
Package/Case Aluminium | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Aluminium Housed | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Metal Clad Resistor, 50 W (non-inductive winding)
Uses lead-free, heat-resistant silicon moulding (non-flammable)
Non-inductive winding improves frequency characteristics
Related links
- PCN FHN60 50OHMF, 50 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN60 0.5OHMF, 500 mΩ 50 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN60 1OHMF, 1 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN60 33OHMF, 33 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN60 4.7OHMF, 4.7 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN60 1KOHMF, 1 kΩ 50 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN60 100OHMF, 100 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- PCN FHN60 0.1OHMF, 100 mΩ 50 W Wirewound Chassis Mount Resistor ±1 %
