PCN FHN60 0.5OHMF, 500 mΩ 50 W Wirewound Chassis Mount Resistor ±1 %

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$192.28

(exc. GST)

$211.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$192.28-
10 +$188.891%

*price indicative

RS Stock No.:
602-7073
Mfr. Part No.:
FHN60 0.5OHMF
Brand:
PCN
Find similar products by selecting one or more attributes.
Select all

Brand

PCN

Product Type

Chassis Mount Resistor

Resistance

500mΩ

Power Rating

50W

Series

FHN

Package/Case

Aluminium

Temperature Coefficient

±50 ppm/°C

Tolerance

±1 %

Automotive Standard

No

Technology

Wirewound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP

Metal Clad Resistor, 50 W (non-inductive winding)


Uses lead-free, heat-resistant silicon moulding (non-flammable)

Non-inductive winding improves frequency characteristics

  • RS Stock No. 6026020
  • Mfr. Part No. FHN10 0.5OHMF
Each
$22.67
  • RS Stock No. 6026351
  • Mfr. Part No. FHN25 0.5OHMF
Each
$23.45
  • RS Stock No. 6027089
  • Mfr. Part No. FHN60 0.68OHMF
Each
$206.01
  • RS Stock No. 1615871
  • Mfr. Part No. RHF250ML R001 B
Each
$745.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy