Recently searched

    Arcol, 1.5kΩ 50W Wire Wound Chassis Mount Resistor HS50 1K5 J ±5%

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $9.05

    (exc. GST)

    $9.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    22 In AU stock for next working day delivery*
    477 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$9.05
    5 - 9$8.90
    10 +$8.77

    **price indicative

    Packaging Options:
    RS Stock No.:
    252-2855
    Distrelec Article No.:
    301-86-415
    Mfr. Part No.:
    HS50 1K5 J
    Brand:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    1.5kΩ

    Power Rating

    50W

    Series

    HS50

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Axial

    Minimum Temperature Coefficient

    -25ppm/°C

    Maximum Temperature Coefficient

    +25ppm/°C

    Dimensions

    14.8 x 72.5 x 29.7mm

    Overall Height

    14.8mm

    Overall Width

    29.7mm

    Overall Length

    72.5mm

    Related links