- RS Stock No.:
- 166-4146
- Mfr. Part No.:
- HS25 1K5 J
- Brand:
- Arcol
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 25)
$6.082
(exc. GST)
$6.69
(inc. GST)
Units | Per unit | Per Bag* |
25 - 25 | $6.082 | $152.05 |
50 - 75 | $5.929 | $148.225 |
100 + | $5.84 | $146.00 |
*price indicative |
- RS Stock No.:
- 166-4146
- Mfr. Part No.:
- HS25 1K5 J
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Specifications
Attribute | Value |
---|---|
Resistance | 1.5kΩ |
Power Rating | 25W |
Series | HS25 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -25ppm/°C |
Maximum Temperature Coefficient | +25ppm/°C |
Dimensions | 14.6 x 51 x 28mm |
Overall Height | 14.6mm |
Overall Length | 51mm |
Overall Width | 28mm |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Arcol, 1.5kΩ 25W Aluminium Chassis Mount Resistor HS25 1K5 F ±1%