Arcol, 5Ω 50W Wire Wound Chassis Mount Resistor HS50 5R J ±5%
- RS Stock No.:
- 166-4164
- Mfr. Part No.:
- HS50 5R J
- Brand:
- Arcol
Bulk discount available
Subtotal (1 bag of 20 units)*
$201.88
(exc. GST)
$222.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
- Plus 660 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 20 | $10.094 | $201.88 |
| 40 - 60 | $9.842 | $196.84 |
| 80 + | $9.69 | $193.80 |
*price indicative
- RS Stock No.:
- 166-4164
- Mfr. Part No.:
- HS50 5R J
- Brand:
- Arcol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol | |
| Resistance | 5Ω | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Axial | |
| Minimum Temperature Coefficient | -100ppm/°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Dimensions | 14.8 x 72.5 x 29.7mm | |
| Overall Length | 72.5mm | |
| Overall Height | 14.8mm | |
| Overall Width | 29.7mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 5Ω | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 14.8 x 72.5 x 29.7mm | ||
Overall Length 72.5mm | ||
Overall Height 14.8mm | ||
Overall Width 29.7mm | ||
- COO (Country of Origin):
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Arcol, 5Ω 50W Wire Wound Chassis Mount Resistor HS50 5R J ±5%
- Arcol, 5Ω 25W Wire Wound Chassis Mount Resistor HS25 5R J ±5%
- Arcol, 5Ω 15W Wire Wound Chassis Mount Resistor HS15 5R J ±5%
- Arcol, 5Ω 10W Wire Wound Chassis Mount Resistor HS10 5R J ±5%
- Arcol, 470mΩ 50W Wire Wound Chassis Mount Resistor HS50 R47 J ±5%
- Arcol, 82Ω 50W Wire Wound Chassis Mount Resistor HS50 82R J ±5%
- Arcol, 100mΩ 50W Wire Wound Chassis Mount Resistor HS50 R1 J ±5%
- Arcol, 680mΩ 50W Wire Wound Chassis Mount Resistor HS50 R68 J ±5%
