Arcol Ohmite HS15 5K6 J, 5.6 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 252-2697
- Mfr. Part No.:
- HS15 5K6 J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $4.50
View bulk pricing optionsSubtotal (1 unit)*
$11.98
(exc. GST)
$13.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 188 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $11.98 | - |
| 25 - 49 | $11.80 | $4.50 |
| 50 + | $11.62 | $18.00 |
*price indicative
- RS Stock No.:
- 252-2697
- Mfr. Part No.:
- HS15 5K6 J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 5.6kΩ | |
| Power Rating | 15W | |
| Series | HS15 | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Height | 11mm | |
| Overall Width | 21mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 5.6kΩ | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Height 11mm | ||
Overall Width 21mm | ||
- COO (Country of Origin):
- GB
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 5.6 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS50 5K6 J, 5.6 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS10 5K6 J, 5.6 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS25 5K6 J, 5.6 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 5.6 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 5.6 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 5.6 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS15 1R5 J, 1.5 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
