Arcol Ohmite HS10 5K6 J, 5.6 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 166-4142
- Mfr. Part No.:
- HS10 5K6 J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $24.80
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$497.80
(exc. GST)
$547.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 02 December 2026
- Plus 200 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $4.978 | $497.80 | - |
| 200 - 300 | $4.854 | $485.40 | $24.80 |
| 400 + | $4.779 | $477.90 | $79.60 |
*price indicative
- RS Stock No.:
- 166-4142
- Mfr. Part No.:
- HS10 5K6 J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 5.6kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | HS10 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±25 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 30mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 8.8mm | |
| Overall Width | 16.5mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 5.6kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series HS10 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±25 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 30mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 8.8mm | ||
Overall Width 16.5mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol HS10 5K6 J, 5.6 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 5.6 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 5.6 kΩ 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 5.6 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS25 5K6 J, 5.6 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 470 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 2 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 50 mΩ 10 W Wirewound Chassis Mount Resistor ±5 %
