TE Connectivity HPBA015B85R100E, 85 Ω 1.12 kW Braking Resistor 10 %
- RS Stock No.:
- 239-2601
- Mfr. Part No.:
- HPBA015B85R100E
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-2601
- Mfr. Part No.:
- HPBA015B85R100E
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 85 Ω | |
| Power Rating | 1.12 kW | |
| Product Type | Braking Resistor | |
| Tolerance | 10 % | |
| Series | HPBA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 85 Ω | ||
Power Rating 1.12 kW | ||
Product Type Braking Resistor | ||
Tolerance 10 % | ||
Series HPBA | ||
- COO (Country of Origin):
- MX
The TE Connectivity braking resistor is designed to increase the braking torque capability of a variable frequency drive. This produces faster and more controlled braking for the drive and increases the braking torque of the drive system. Each braking assembly is assembled using heavy gauge galvanized steel with a wired terminal block and provisions for an optional thermostat.
Resistor type power resistor
Number of connections 2
Packing method box
Tolerance for passive components (%) 10
Element type coil resistance
- RS Stock No. 0799133
- Mfr. Part No. 9-2176407-6
Each (On a Reel of 1000)
$2.396
- RS Stock No. 0677817
- Mfr. Part No. 7-1879254-1
Each (On a Reel of 1000)
$1.045
- RS Stock No. 0799131
- Mfr. Part No. 9-2176390-4
Each (On a Reel of 5000)
$0.721
- RS Stock No. 2240126
- Mfr. Part No. TE2500B10RJ
Each (In a Box of 5)
$502.966
Related links
- TE Connectivity HPBA015B85R050E, 85 Ω 1.119 kW Braking Resistor 10 %
- TE Connectivity HPBA015A125R050E, 125 Ω 1.119 kW Braking Resistor 10 %
- TE Connectivity HPBA015A125R100E, 125 Ω 1.119 kW Braking Resistor 10 %
- TE Connectivity HPBA015D335R100E, 335 Ω 1.119 kW Braking Resistor 10 %
- TE Connectivity HPBA015C500R050E, 500 Ω 1.119 kW Braking Resistor 10 %
- TE Connectivity HPBA015C500R100E, 500 Ω 1.119 kW Braking Resistor 10 %
- TE Connectivity HPBA015D335R050E, 335 Ω 1.119 kW Braking Resistor 10 %
- TE Connectivity HPBA020B63R050E, 63 Ω 1.491 kW Braking Resistor 10 %










