TE Connectivity HPBA005A375R100E, 375 Ω 372.85 W Braking Resistor 10 %

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
239-2573
Mfr. Part No.:
HPBA005A375R100E
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Braking Resistor

Resistance

375Ω

Power Rating

372.85W

Series

HPBA

Package/Case

Enclosed

Tolerance

10 %

Automotive Standard

No

Termination Style

Enclosed

Standards/Approvals

No

COO (Country of Origin):
MX
The TE Connectivity braking resistor is designed to increase the braking torque capability of a variable frequency drive. This produces faster and more controlled braking for the drive and increases the braking torque of the drive system. Each braking assembly is assembled using heavy gauge galvanized steel with a wired terminal block and provisions for an optional thermostat.

Resistor type power resistor

Number of connections 2

Packing method box

Tolerance for passive components (%) 10

Element type coil resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy