Vishay LPS0800H1R00JB, 1 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- RS Stock No.:
- 684-2841
- Distrelec Article No.:
- 301-91-627
- Mfr. Part No.:
- LPS0800H1R00JB
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save $25.72
View bulk pricing optionsSubtotal (1 unit)*
$256.92
(exc. GST)
$282.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
- Plus 30 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 3 | $256.92 | - |
| 4 - 7 | $250.49 | $25.72 |
| 8 + | $247.05 | $78.96 |
*price indicative
- RS Stock No.:
- 684-2841
- Distrelec Article No.:
- 301-91-627
- Mfr. Part No.:
- LPS0800H1R00JB
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 800W | |
| Series | LPS 800 | |
| Package/Case | Planar | |
| Packaging | Box of 15 Units pieces | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±300 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Overall Length | 64.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Overall Width | 13.6mm | |
| Overall Height | 25.8mm | |
| Standards/Approvals | IEC 60115-1 | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 800W | ||
Series LPS 800 | ||
Package/Case Planar | ||
Packaging Box of 15 Units pieces | ||
Tolerance ±5 % | ||
Temperature Coefficient ±300 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Overall Length 64.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Overall Width 13.6mm | ||
Overall Height 25.8mm | ||
Standards/Approvals IEC 60115-1 | ||
Overall Diameter 20mm | ||
LPS800 Series 800 W Thick Film Power Resistor
LPS800 series 800 W thick film power resistors for mounting onto a heatsink. These LPS800 power resistors have a rating of 800 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
Related links
- Vishay, 1 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 47 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 4.7 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPSA800H10R0JB, 10 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPSA800H1R00JB, 1 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPSA800H47R0JB, 47 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPSA800H1000JB, 100 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0800H4R70JB, 4.7 Ω 800 W Thick Film Chassis Mount Resistor ±5 %
