Recently searched

    TE Connectivity, 22Ω 160W Wire Wound Wire Wound Fixed Resistor HCF166J22RJ 10%

    Bulk discount available

    Subtotal (1 unit)**

    $103.25

    (exc. GST)

    $113.57

    (inc. GST)

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$103.25
    10 - 19$99.12
    20 - 49$94.98
    50 +$92.92

    **price indicative

    RS Stock No.:
    205-9532
    Mfr. Part No.:
    HCF166J22RJ
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Resistance

    22Ω

    Power Rating

    160W

    Series

    HCF

    Package/Case

    Aluminium

    Tolerance

    10 %, ±5%

    Technology

    Wire Wound

    Related links