TE Connectivity, 470Ω 160W Wire Wound Wire Wound Fixed Resistor HCF166J470RJ 10%
- RS Stock No.:
- 205-9541
- Mfr. Part No.:
- HCF166J470RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
$139.57
(exc. GST)
$153.53
(inc. GST)
15 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $139.57 |
10 - 19 | $133.99 |
20 - 49 | $128.39 |
50 + | $125.62 |
**price indicative
- RS Stock No.:
- 205-9541
- Mfr. Part No.:
- HCF166J470RJ
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 470Ω | |
Power Rating | 160W | |
Series | HCF | |
Package/Case | Aluminium | |
Tolerance | 10 %, ±5% | |
Technology | Wire Wound | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 470Ω | ||
Power Rating 160W | ||
Series HCF | ||
Package/Case Aluminium | ||
Tolerance 10 %, ±5% | ||
Technology Wire Wound | ||
Related links
- TE Connectivity, 1kΩ 160W Wire Wound Wire Wound Fixed Resistor HCF166J1K0J 10%
- TE Connectivity, 47Ω 160W Wire Wound Wire Wound Fixed Resistor HCF166J47RJ 10%
- TE Connectivity, 330Ω 160W Wire Wound Wire Wound Fixed Resistor HCF166J330RJ 10%
- TE Connectivity, 220Ω 160W Wire Wound Wire Wound Fixed Resistor HCF166J220RJ 10%
- TE Connectivity, 68Ω 160W Wire Wound Wire Wound Fixed Resistor HCF166J68RJ 10%
- TE Connectivity, 33Ω 160W Wire Wound Wire Wound Fixed Resistor HCF166J33RJ 10%
- TE Connectivity, 150Ω 160W Wire Wound Wire Wound Fixed Resistor HCF166J150RJ 10%
- TE Connectivity, 100Ω 160W Wire Wound Wire Wound Fixed Resistor HCF166J100RJ 10%