Arcol Ohmite HS50F 330R F, 330 Ω 50 W Aluminium Chassis Mount Resistor ±1 %

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$29.54

(exc. GST)

$32.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$29.54-
2 - 2$28.822%
3 +$28.393%

*price indicative

RS Stock No.:
186-0065
Distrelec Article No.:
301-40-485
Mfr. Part No.:
HS50F 330R F
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

330Ω

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

HS50F

Package/Case

Aluminium

Tolerance

±1 %

Temperature Coefficient

100 ppm/°C

Automotive Standard

No

Technology

Aluminium

Termination Style

Wire Lead

Overall Length

49.1mm

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Overall Height

14.8mm

Overall Width

14.2mm

COO (Country of Origin):
GB
Leaded version of ARCOL’s aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.

High Power to volume

Wound to maximise High Pulse Capability

200 mm flying lead terminations

Radox 1800V Traction Cable

Values from R005 to 70K

Each (In a Pack of 5)
$27.756
Each
$53.80
Each (In a Pack of 5)
$41.436
Each (In a Pack of 5)
$27.756

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy