RS PRO, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.49

(exc. GST)

$22.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 47 unit(s) shipping from 17 March 2027
  • Plus 50 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$20.49
5 - 9$19.92
10 - 19$19.09
20 +$18.57

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
185-2402
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

100Ω

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Wire

Minimum Operating Temperature

-25°C

Overall Length

100mm

Maximum Operating Temperature

250°C

Overall Width

75mm

Overall Height

5.7mm

Standards/Approvals

UL1330

COO (Country of Origin):
IN

RS PRO Panel Mount Resistor


The RS PRO RSLPR100 series aluminium housed panel mount resistor has a resistance of 100ohm and power rating value of 100W. Its dimensions are 100mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.

Features and Benefits


• Operating temperature ranging between -25°C and 250°C

• Tolerance: ±5%

• Dielectric strength: 2500VAC-rms for 1 minute

• Minimum insulation resistance: 100Mohm

Applications


• Electrical vehicles

• Power supplies

• Control devices

• Robotics

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy