- RS Stock No.:
- 185-2309
- Brand:
- RS PRO
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.18
(exc. GST)
$36.50
(inc. GST)
Units | Per unit |
1 - 4 | $33.18 |
5 - 9 | $31.87 |
10 - 19 | $30.54 |
20 - 99 | $29.89 |
100 + | $24.60 |
- RS Stock No.:
- 185-2309
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Braking Resistor
The RS PRO R60 series aluminium housed metal-clad braking resistor has a resistance of 10ohm and power rating value of 60W. Its dimensions are 115mm x 40mm x 20mm (L x W x H). This metal encased braking resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density
• Heat sink mountable for increased power dissipation
• Operating temperature ranges between -25°C and 250°C
• Temperature coefficient ranges between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
• Heat sink mountable for increased power dissipation
• Operating temperature ranges between -25°C and 250°C
• Temperature coefficient ranges between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
Certifications
• UL approved (cables)
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 60W |
Series | R60 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -200ppm/°C |
Maximum Temperature Coefficient | +200ppm/°C |
Dimensions | 115 x 40 x 20mm |
Overall Length | 115mm |
Overall Height | 20mm |
Overall Width | 40mm |
Related links
- TE Connectivity, 470mΩ 60W Wire Wound Power Resistor CJP60JR47J 5%
- TE Connectivity, 680mΩ 60W Wire Wound Power Resistor CJP60JR68J 5%
- TE Connectivity, 330mΩ 60W Wire Wound Power Resistor CJP60JR33J 5%
- TE Connectivity, 6.8Ω 60W Wire Wound Power Resistor CJP60J6R8J 5%
- TE Connectivity, 3.3Ω 60W Wire Wound Power Resistor CJP60J3R3J 5%
- TE Connectivity, 15Ω 60W Wire Wound Power Resistor CJP60J15RJ 5%
- RS PRO, 2.2Ω 60W Wire Wound Chassis Mount Resistor ±5%
- TE Connectivity, 10Ω 60W Wire Wound Power Resistor CJP60J10RJ 5%