- RS Stock No.:
- 131-1303
- Brand:
- RS PRO
7 In AU stock for next working day delivery
4 In Global stock for delivery within 5 working day(s)
63 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.26
(exc. GST)
$24.49
(inc. GST)
Units | Per unit |
1 - 99 | $22.26 |
100 - 249 | $21.15 |
250 - 499 | $20.11 |
500 - 2499 | $19.10 |
2500 + | $18.15 |
- RS Stock No.:
- 131-1303
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 100 W Aluminium Housed Wirewound Resistors
RS Pro 100 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Features
Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability
High Power to volume
Wound to maximise High Pulse Capability
Applications
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Specifications
Attribute | Value |
---|---|
Resistance | 1.5Ω |
Power Rating | 100W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 88 x 47.5 x 24.1mm |
Overall Length | 88mm |
Overall Width | 47.5mm |
Overall Height | 24.1mm |
Related links
- RS PRO 1.5Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.4W
- Arcol, 1.5Ω 100W Wire Wound Chassis Mount Resistor HS100 1R5 J ±5%
- RS PRO, 1.5Ω 300W Wire Wound Chassis Mount Resistor ±5%
- TE Connectivity, 1.5Ω 100W Wire Wound Power Resistor CJP100J1R5J 5%
- TE Connectivity, 1.5Ω 100W Wire Wound Chassis Mount Resistor HSC1001R5J ±5%
- RS PRO 1.5Ω Carbon Film Resistor 1W ±5%
- RS PRO, 1.5Ω 25W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 1.5Ω 50W Wire Wound Chassis Mount Resistor ±5%