- RS Stock No.:
- 175-2493
- Brand:
- RS PRO
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$123.95
(exc. GST)
$136.35
(inc. GST)
Units | Per unit |
1 - 9 | $123.95 |
10 - 19 | $119.00 |
20 - 49 | $114.08 |
50 - 249 | $111.59 |
250 + | $91.83 |
- RS Stock No.:
- 175-2493
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 68K
Wound to maximize High Pulse Capability
Values from R01 to 68K
Specifications
Attribute | Value |
---|---|
Resistance | 820mΩ |
Power Rating | 300W |
Series | RS300 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Maximum Operating Temperature | +200°C |
Dimensions | 141.4 x 72.5 x 41.8mm |
Overall Width | 72.5mm |
Overall Length | 141.4mm |
Overall Height | 41.8mm |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO, 820mΩ 25W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 820mΩ 100W Wire Wound Chassis Mount Resistor ±5%
- Vishay, 820mΩ 300W Thick Film Chassis Mount Resistor LPS0300HR820JB ±5%
- RS PRO, 820mΩ 50W Wire Wound Chassis Mount Resistor ±5%