RS PRO, 4.7 kΩ 25 W Aluminium Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$60.13

(exc. GST)

$66.145

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$12.026$60.13
50 - 120$11.55$57.75
125 - 245$11.074$55.37
250 - 1245$10.828$54.14
1250 +$8.916$44.58

*price indicative

RS Stock No.:
175-4078
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Resistor

Resistance

4.7kΩ

Power Rating

25W

Series

RS25

Package/Case

Aluminium

Tolerance

±5 %

Automotive Standard

No

Technology

Aluminium

Overall Length

27.3mm

Maximum Operating Temperature

200°C

Standards/Approvals

RoHS

Overall Height

14.8mm

Overall Width

28mm

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links