- RS Stock No.:
- 175-4106
- Brand:
- RS PRO
115 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.184
(exc. GST)
$7.902
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $7.184 | $35.92 |
50 - 120 | $6.898 | $34.49 |
125 - 245 | $6.608 | $33.04 |
250 - 1245 | $6.464 | $32.32 |
1250 + | $5.32 | $26.60 |
*price indicative |
- RS Stock No.:
- 175-4106
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 1.5kΩ |
Power Rating | 25W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Maximum Operating Temperature | +200°C |
Dimensions | 27.3 x 28 x 14.8mm |
Overall Length | 27.3mm |
Overall Width | 28mm |
Overall Height | 14.8mm |
Related links
- RS PRO 1.5kΩ Carbon Film Resistor 0.25W ±5%
- RS PRO, 1.5kΩ 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO 1.5kΩ Carbon Film Resistor 1W ±5%
- RS PRO, 1.5kΩ 30W NiCr Alloy Chassis Mount Resistor 5%
- RS PRO 1.5kΩ Metal Film Resistor 0.4W ±0.25%
- RS PRO 1.5kΩ Carbon Film Resistor 0.5W ±5%
- Arcol, 1.5kΩ 25W Aluminium Chassis Mount Resistor HS25 1K5 F ±1%
- RS PRO, 1.5kΩ 50W Aluminium Chassis Mount Resistor ±5%