RS PRO, 10 kΩ 300 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2499
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$110.49
(exc. GST)
$121.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $110.49 | - |
| 10 - 19 | $106.09 | 3% |
| 20 - 49 | $101.66 | 7% |
| 50 - 249 | $99.46 | 9% |
| 250 + | $81.85 | 25% |
*price indicative
- RS Stock No.:
- 175-2499
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 10kΩ | |
| Power Rating | 300W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 141.4mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 72.5mm | |
| Standards/Approvals | IEC 115, RoHS, MIL 18546 | |
| Overall Height | 41.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 10kΩ | ||
Power Rating 300W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 141.4mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 72.5mm | ||
Standards/Approvals IEC 115, RoHS, MIL 18546 | ||
Overall Height 41.8mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 68K
Related links
- RS PRO, 10 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 1.5 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 33 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 15 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 390 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 1.3 kΩ 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 6.8 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 4.7 Ω 300 W Wirewound Chassis Mount Resistor ±5 %











