- RS Stock No.:
- 174-2536
- Brand:
- RS PRO
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 1
$92.00
(exc. GST)
$101.20
(inc. GST)
Box(es) | Per Box |
1 - 9 | $92.00 |
10 - 19 | $88.31 |
20 - 49 | $84.62 |
50 - 249 | $82.78 |
250 + | $68.12 |
- RS Stock No.:
- 174-2536
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
300 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Specifications
Attribute | Value |
---|---|
Resistance | 15Ω |
Power Rating | 300W |
Series | HS300 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 184.4 x 72.5 x 41.8mm |
Overall Length | 184.4mm |
Overall Height | 41.8mm |
Overall Width | 72.5mm |
Related links
- RS PRO, 15Ω 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 15Ω 2kW Thick Film Chassis Mount Resistor ±10%
- RS PRO 15Ω Carbon Film Resistor 1W ±5%
- RS PRO, 15Ω 50W Wire Wound Chassis Mount Resistor ±5%
- TE Connectivity, 15Ω 300W Wire Wound Power Resistor CJP300J15RJ 5%
- RS PRO, 15Ω 200W Wire Wound Chassis Mount Resistor ±5%
- Arcol, 15Ω 300W Wire Wound Chassis Mount Resistor HS300 15R J ±5%
- RS PRO, 15Ω 25W Wire Wound Chassis Mount Resistor ±5%