RS PRO, 470 Ω 100 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$16.67

(exc. GST)

$18.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$16.67-
5 - 24$15.019%
25 +$12.3425%

*price indicative

RS Stock No.:
175-2442
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Resistor

Resistance

470Ω

Power Rating

100W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Aluminium Housed

Overall Length

65.2mm

Minimum Operating Temperature

200°C

Maximum Operating Temperature

200°C

Overall Width

47.4mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Height

21.1mm

COO (Country of Origin):
GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Each
$20.49
Each
$31.73
Each
$30.86
Each
$14.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy