RS PRO, 470 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2440
- Distrelec Article No.:
- 304-25-343
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$23.54
(exc. GST)
$25.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.54 | - |
| 10 - 49 | $22.88 | 2% |
| 50 - 99 | $21.95 | 6% |
| 100 - 499 | $21.35 | 9% |
| 500 + | $17.59 | 25% |
*price indicative
- RS Stock No.:
- 175-2440
- Distrelec Article No.:
- 304-25-343
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 470mΩ | |
| Power Rating | 100W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 21.1mm | |
| Overall Width | 47.4mm | |
| Standards/Approvals | RoHS, IEC 115, MIL 18546 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 470mΩ | ||
Power Rating 100W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 21.1mm | ||
Overall Width 47.4mm | ||
Standards/Approvals RoHS, IEC 115, MIL 18546 | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- RS PRO, 470 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 mΩ 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 mΩ 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 470 Ω 700 W Wirewound Chassis Mount Resistor ±5 %











