RS PRO, 2.7 Ω 100 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.72

(exc. GST)

$34.89

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 7 unit(s), ready to ship from another location

Units
Per unit
1 - 9$31.72
10 - 49$30.46
50 - 99$29.19
100 - 499$28.59
500 +$23.52

*price indicative

RS Stock No.:
175-2435
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

2.7Ω

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Overall Length

65.2mm

Maximum Operating Temperature

200°C

Overall Height

21.1mm

Standards/Approvals

MIL 18546, RoHS, IEC 115

Overall Width

47.4mm

Overall Diameter

27.3mm

COO (Country of Origin):
GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy