TE Connectivity, 10Ω 16W Wire Wound Chassis Mount Resistor HSA1010RJ ±5%

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-5436
Mfr. Part No.:
HSA1010RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10Ω

Power Rating

16W

Series

HSA10

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

COO (Country of Origin):
CZ

16W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links