- RS Stock No.:
- 166-4235
- Mfr. Part No.:
- HS15 27R J
- Brand:
- Arcol
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$4.763
(exc. GST)
$5.239
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $4.763 | $476.30 |
200 - 900 | $4.644 | $464.40 |
1000 + | $4.179 | $417.90 |
*price indicative |
- RS Stock No.:
- 166-4235
- Mfr. Part No.:
- HS15 27R J
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
Product Details
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 27Ω |
Power Rating | 15W |
Series | HS15 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 11 x 36.5 x 21mm |
Overall Length | 36.5mm |
Overall Height | 11mm |
Overall Width | 21mm |