Arcol Ohmite HS50 50K J, 50 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 159-685
- Mfr. Part No.:
- HS50 50K J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$10.27
(exc. GST)
$11.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship
- Plus 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.27 | - |
| 5 - 9 | $10.10 | 1% |
| 10 + | $9.92 | 3% |
*price indicative
- RS Stock No.:
- 159-685
- Mfr. Part No.:
- HS50 50K J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 50kΩ | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 50kΩ | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol, 50 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 R05 J, 50 mΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 50R J, 50 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 8R2 J, 8.2 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 1R8 J, 1.8 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 2R7 J, 2.7 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 10R J, 10 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol, 10 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
