Recently searched

    Arcol, 10kΩ 25W Wire Wound Chassis Mount Resistor HS25 10K J ±5%

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 25 units)**

    $164.70

    (exc. GST)

    $181.175

    (inc. GST)

    Add to Basket
    Select or type quantity
    125 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Bag**
    25 - 25$6.588$164.70
    50 - 75$6.424$160.60
    100 +$6.325$158.125

    **price indicative

    RS Stock No.:
    166-4101
    Mfr. Part No.:
    HS25 10K J
    Brand:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    10kΩ

    Power Rating

    25W

    Series

    HS25

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Axial

    Minimum Temperature Coefficient

    -25ppm/°C

    Maximum Temperature Coefficient

    +25ppm/°C

    Dimensions

    14.6 x 51 x 28mm

    Overall Length

    51mm

    Overall Width

    28mm

    Overall Height

    14.6mm

    Related links