Arcol, 390mΩ 25W Wire Wound Chassis Mount Resistor HS25 R39 J ±5%
- RS Stock No.:
- 166-4081
- Mfr. Part No.:
- HS25 R39 J
- Brand:
- Arcol
Bulk discount available
Subtotal (1 bag of 25 units)**
$219.525
(exc. GST)
$241.475
(inc. GST)
275 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
25 - 25 | $8.781 | $219.525 |
50 - 75 | $8.563 | $214.075 |
100 + | $8.431 | $210.775 |
**price indicative
- RS Stock No.:
- 166-4081
- Mfr. Part No.:
- HS25 R39 J
- Brand:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 390mΩ | |
Power Rating | 25W | |
Series | HS25 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Axial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +200°C | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 14.6 x 51 x 28mm | |
Overall Width | 28mm | |
Overall Height | 14.6mm | |
Overall Length | 51mm | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 390mΩ | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 14.6 x 51 x 28mm | ||
Overall Width 28mm | ||
Overall Height 14.6mm | ||
Overall Length 51mm | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips