Arcol Ohmite HS10 12R J, 12 Ω 10 W Wirewound Chassis Mount Resistor ±5 %

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $24.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

$477.30

(exc. GST)

$525.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$4.773$477.30-
200 - 300$4.653$465.30$24.00
400 +$4.582$458.20$76.40

*price indicative

RS Stock No.:
166-4045
Mfr. Part No.:
HS10 12R J
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

12Ω

Product Type

Chassis Mount Resistor

Power Rating

10W

Series

HS10

Packaging

Aluminium Housed

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Axial

Overall Length

30mm

Maximum Operating Temperature

200°C

Overall Height

8.8mm

Standards/Approvals

RoHS, IEC 115, MIL 18546

Overall Width

16.5mm

10W Aluminium housed wirewound power resistor, HS Series


10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating

Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy