- RS Stock No.:
- 164-6909
- Mfr. Part No.:
- TJT500100RJ
- Brand:
- TE Connectivity
On back order for despatch 29/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$140.976
(exc. GST)
$155.074
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $140.976 | $1,409.76 |
20 - 30 | $137.448 | $1,374.48 |
40 + | $135.334 | $1,353.34 |
*price indicative |
- RS Stock No.:
- 164-6909
- Mfr. Part No.:
- TJT500100RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
TE Connectivity TJT Series Aluminium Enclosed Power Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and ideal for custom terminations and mounting arrangements.
Features and Benefits
Power rating options of 150 W, 250 W, 300 W and 500 W
Resistance value options of 1 Ω to 1kΩ
Small dimensions
Resistance value options of 1 Ω to 1kΩ
Small dimensions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 500W |
Series | TJT500 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Dimensions | 330 x 10 x 80mm |
Overall Length | 330mm |
Overall Height | 80mm |
Overall Width | 10mm |
Related links
- RS PRO, 180Ω 25W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 15Ω 300W Aluminium Chassis Mount Resistor TJT30015RJ ±5%
- TE Connectivity, 100Ω 300W Wire Wound Power Resistor CJP300J100RJ 5%
- TE Connectivity, 100Ω 500W Wire Wound Chassis Mount Resistor...
- TE Connectivity, 100Ω 75W Wire Wound Wire Wound Fixed Resistor...
- TE Connectivity, 33Ω 300W Aluminium Chassis Mount Resistor TJT30033RJ ±5%
- RS PRO, 150mΩ 25W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 100Ω 100W Thick Film Chassis Mount Resistor BDS 2...