- RS Stock No.:
- 164-5552
- Mfr. Part No.:
- HSC1002K7J
- Brand:
- TE Connectivity
On back order for despatch 29/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 10)
$19.235
(exc. GST)
$21.159
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $19.235 | $192.35 |
20 - 30 | $18.897 | $188.97 |
40 + | $18.552 | $185.52 |
*price indicative |
- RS Stock No.:
- 164-5552
- Mfr. Part No.:
- HSC1002K7J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
100W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 2.7kΩ |
Power Rating | 100W |
Series | HSC100 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -30ppm/°C |
Maximum Temperature Coefficient | +30ppm/°C |