- RS Stock No.:
- 254-3806
- Mfr. Part No.:
- HCL165J100RCX
- Brand:
- TE Connectivity
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$77.99
(exc. GST)
$85.79
(inc. GST)
Units | Per unit |
1 - 4 | $77.99 |
5 + | $70.46 |
- RS Stock No.:
- 254-3806
- Mfr. Part No.:
- HCL165J100RCX
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE offers a HCL series of chassis mount power resistors with 2 termination wire wounded element type and direct mounting style with the passive component tolerance of 5% and dimension of 165 mm x 150 mm x 7.25 mm.
Power rating is 100 W
Voltage rating is 848 VDC
Resistance is 100 Ω
Voltage rating is 848 VDC
Resistance is 100 Ω
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 100W |
Series | HCL165 |
Package/Case | 165 |
Tolerance | ±5% |