TE Connectivity, 56Ω 25W Wire Wound Chassis Mount Resistor THS2556RJ ±5%
- RS Stock No.:
- 164-4359
- Mfr. Part No.:
- THS2556RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)**
$551.40
(exc. GST)
$606.50
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
100 - 100 | $5.514 | $551.40 |
200 - 300 | $5.377 | $537.70 |
400 + | $5.294 | $529.40 |
**price indicative
- RS Stock No.:
- 164-4359
- Mfr. Part No.:
- THS2556RJ
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 56Ω | |
Power Rating | 25W | |
Series | THS25 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Minimum Temperature Coefficient | -50ppm/°C | |
Maximum Temperature Coefficient | +50ppm/°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 56Ω | ||
Power Rating 25W | ||
Series THS25 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
Related links
- TE Connectivity, 56Ω 25W Wire Wound Chassis Mount Resistor THS2556RJ ±5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 2176721-1 5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 1-2176721-5 5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 1-2176721-9 5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 2176721-5 5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 1-2176721-0 5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 2176721-7 5%
- TE Connectivity 25W Wire Wound Chassis Mount Resistor 2176721-9 5%