TE Connectivity, 2 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-3045
- Mfr. Part No.:
- HSA252R0J
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $27.40
View bulk pricing optionsSubtotal (1 box of 100 units)*
$545.90
(exc. GST)
$600.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $5.459 | $545.90 | - |
| 200 - 300 | $5.322 | $532.20 | $27.40 |
| 400 + | $5.24 | $524.00 | $87.60 |
*price indicative
- RS Stock No.:
- 164-3045
- Mfr. Part No.:
- HSA252R0J
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 2Ω | |
| Power Rating | 25W | |
| Series | HSA25 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 51mm | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 15mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 2Ω | ||
Power Rating 25W | ||
Series HSA25 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 51mm | ||
Overall Width 28mm | ||
Standards/Approvals RoHS | ||
Overall Height 15mm | ||
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSA252R0J, 2 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 2-2176728-1, 470 Ω 400 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176722-5, 220 Ω 45 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176723-0, 100 Ω 70 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176725-5, 470 Ω 130 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176721-5, 100 Ω 25 W Wirewound Chassis Mount Resistor 5 %
