Recently searched

    Arcol, 50Ω 50W Aluminium Chassis Mount Resistor HS50 50R F ±1%

    Bulk discount available

    Subtotal (1 unit)**

    $8.80

    (exc. GST)

    $9.68

    (inc. GST)

    Add to Basket
    Select or type quantity
    30 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$8.80
    5 - 9$8.58
    10 +$8.47

    **price indicative

    RS Stock No.:
    162-3523
    Distrelec Article No.:
    301-16-055
    Mfr. Part No.:
    HS50 50R F
    Brand:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    50Ω

    Power Rating

    50W

    Series

    HS50

    Package/Case

    Aluminium Housed

    Tolerance

    ±1%

    Technology

    Aluminium

    Termination Style

    Axial

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    49.1 x 28 x 14.8mm

    Overall Width

    28mm

    Overall Length

    49.1mm

    Overall Height

    14.8mm

    Related links