Arcol Ohmite HS25 150R F, 150 Ω 25 W Aluminium Chassis Mount Resistor ±1 %

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$115.40

(exc. GST)

$126.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 25$4.616$115.40-
50 - 75$4.50$112.502%
100 +$4.431$110.784%

*price indicative

RS Stock No.:
162-3398
Mfr. Part No.:
HS25 150R F
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

150Ω

Product Type

Chassis Mount Resistor

Power Rating

25W

Series

HS25

Packaging

Aluminium Housed

Package/Case

Aluminium

Temperature Coefficient

±100 ppm/°C

Tolerance

±1 %

Technology

Aluminium

Automotive Standard

No

Termination Style

Axial

Overall Length

27.3mm

Maximum Operating Temperature

200°C

Overall Width

28mm

Overall Height

14.8mm

Standards/Approvals

MIL 18546, IEC 115, RoHS

COO (Country of Origin):
GB
25 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy