Recently searched

    Arcol, 150Ω 100W Aluminium Chassis Mount Resistor HS100 150R F ±1%

    Bulk discount available

    Subtotal (1 box of 45 units)**

    $526.635

    (exc. GST)

    $579.285

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 15/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    45 - 45$11.703$526.635
    90 - 135$11.41$513.45
    180 +$11.235$505.575

    **price indicative

    RS Stock No.:
    162-3459
    Mfr. Part No.:
    HS100 150R F
    Brand:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    150Ω

    Power Rating

    100W

    Series

    HS100

    Package/Case

    Aluminium Housed

    Tolerance

    ±1%

    Technology

    Aluminium

    Termination Style

    Axial

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    65.2 x 47.5 x 24.1mm

    Overall Length

    65.2mm

    Overall Width

    47.5mm

    Overall Height

    24.1mm

    Related links